Image representative of range

RGB LinkLED plug and play LED system




This versatile lighting system is based around the high powered RGB LinkLED, which is capable of producing deep saturated colours over the full colour range. Up to 12 LinkLEDs can be connected together to form (when controlled by a suitable RGB driver/controller) a full colour change lighting system that is compact and simple to install. Featuring a modular plug and play design and thermal adhesive backed PCB substrate for direct assembly to metal surfaces, the LED assembly can be utilised in curved or unusually shaped areas. Due to their long life, versatility, and dynamic colour changing efficiency these LEDs are suitable for a wide range of applications, including: cove and cornice lighting, decorative effects, channel letters, linear lighting, architectural lighting and special effects. Also available are the pre-assembled linking cables that complete the system (see Technical specification for details).

  • Uses Luxeon LEDs
  • Full RGB mixing
  • Simple plug and play connectivity
  • Long operating life >50,000 hours
  • Wide beam angle 140°
  • Compact, low profile design
  • Up to 12 LinkLED assemblies can be driven by one driver
  • Aluminium based PCB substrate for better heat dissipation and greater efficiency
  • Dimensions of LED array 52.5 x 20.5 x 7.5mm


For suitable driver see 55-2172
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

Manufacturer Part #: LK3-C1-RGB

LinkLED Rgb LED Unit

55-2178ROHS CompliantTechnical Datasheet£20.45£19.48

stock due in less than 1 month

Receive stock notification by text or 

Buy

Manufacturer Part #: CDL-M3M

Colourdriver Male to Molex Cable

55-2176ROHS Compliant£12.30£11.28

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy
     

1+

     

Manufacturer Part #: CT4-MLXF

4-way Plug to 8-way Molex Cable

55-2180ROHS CompliantTechnical Datasheet£1.73

In stock
despatch same day

Buy
    

1+

5+

    

Manufacturer Part #: CT4-100

100mm 4-way Link Lead Cable

55-2182ROHS CompliantTechnical Datasheet£0.974£0.923

stock due in less than 1 month

Receive stock notification by text or 

Buy

Manufacturer Part #: CT4-200

200mm 4-way Link Lead Cable

55-2184ROHS CompliantTechnical Datasheet£1.08£1.01

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: CT4-C

4-way Common Connector

55-2186ROHS CompliantTechnical Datasheet£0.912£0.871

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Electrical/optical data
ColourWavelengthLuminousIFVFPD
(nm)flux (lm)max. (mA)(V)(W)
Red620 to 645353502.951
Green520 to 550423503.421.2
Blue440 to 460193503.421.2
Linking cables
Order codeConnections
55-21768-way Molex – male to male
55-21804-way plug to 8-way Molex female
55-21824-way plug to 4-way plug – 100mm
55-21844-way plug to 4-way plug – 200mm
55-21864-way common connector


Questions


Be the first to ask a question

Reviews


Be the first to submit a review