Image representative of range

This PIR module works on the pyroelectric principle, where a change in detected temperature produces an increase or decrease in generated electric potential.

The module consists of a quad element passive infrared sensor, a lens and associated circuitry, mounted on a PCB.

Having a wide field of view in the horizontal and vertical planes as well as 12 detection zones make this module suitable for a wide range of applications.

  • Designed for human body detection
  • High density polyethylene lens
  • Wide field of view 97.7° in both planes
  • An associated connecting cable assembly is also available (see price panel)
  • Nicera PSUP43-12 type


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

Manufacturer Part #: PSUP43-12

Pyroelectric Pir Sensor Unit

61-1464ROHS CompliantTechnical Datasheet£10.61£9.33£7.54

In stock
despatch same day

Buy

Manufacturer Part #: PHP3

Php3 Cable Assembly for 61-1464 200mm

61-1465ROHS Compliant£0.52£0.475£0.425

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Supply voltage5V ± 0.25V
Current consumption max.3mA
Output voltage (detection)+VS – 0.5V
Waiting time max.50s
Detection zones12
Field of view97.7°C in horizontal and vertical planes
Sensor typeBalanced differential
Dimensions (mm)34.7 x 20


Questions


Be the first to ask a question

Reviews


Be the first to submit a review