Image representative of range

A pull on/off single pole switch that has a 300mm cord for switch actuation, making it ideal for a wide range of applications including fans and shaver/vanity units.

  • White switch and accessories
  • Rear face cable entry
  • Clamping screw on long side of switch body
  • M10 threaded mounting bush


Note: Requires either a 9 or 12mm fixing rings and a tubular bead, please see below for details
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

100+

Manufacturer Part #: C1OORL030W

Pull Cord Switch

78-1665ROHS CompliantTechnical Datasheet£1.60£1.44£1.23£0.906

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: 2SW

Fixing Ring 9mm

78-1666ROHS CompliantTechnical Datasheet£0.062

In stock
despatch same day

Buy

Manufacturer Part #: 2LW

Fixing Ring 12mm

78-1667ROHS CompliantTechnical Datasheet£0.062

In stock
despatch same day

Buy

Manufacturer Part #: 17W

Tubular Bead 17mm

78-1668ROHS CompliantTechnical Datasheet£0.072

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact rating1A 250V AC
0.5A 250V DC
Insulation resistance50,000MΩ
Proof voltage2kV min.
Contact gap1mm
Switch life10,000 operations min. @ rated load
Operating temperature–25°C to +70°C
Body dimensions22 x 12.3 x 20.2mm


Questions





Question by michael | Product code: 78-1665
22nd November 2011

QHow long is the cord on this pull switch ? Thanks
AThe length of cord on this pull switch is 30cm


Reviews


Be the first to submit a review