Image representative of range

Pt100/Pt1000 Class A and B thin film Platinum Resistance Thermometers




This series of Platinum Resistance Thermometers (PRT), constructed using thin film elements, are available with various sensor dimensions in either IEC751 Class A or Class B tolerances.

  • –50°C to +550°C temperature measurement range
  • 10mm tails
  • Ideal solution for surface mounting measurement applications
  • Fast response times
  • Good vibration resistance
  • Long-term stability
  • Conforms to IEC751 Class A or Class B
  • Labfacility DM- series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

25+

Manufacturer Part #: DM-508

Pt100 Element 2x5 Class A

61-1222ROHS Compliant£2.87£2.65£2.52

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: DM-503

Pt100 Element 2x5 Class B

61-1205ROHS CompliantTechnical Datasheet£2.40£2.18£2.12

In stock
despatch same day

Buy

Manufacturer Part #: DM-334

Pt100 Element 2x10 Class A

61-1224ROHS CompliantTechnical Datasheet£3.55£3.27£3.03

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: DM-333

Pt100 Element 2x10 Class B

61-1226ROHS CompliantTechnical Datasheet£2.81£2.59£2.40

In stock
despatch same day

Buy

Manufacturer Part #: DM-303

Pt100 Element 2x2.3 Class A

61-1228ROHS CompliantTechnical Datasheet£3.68£3.39£3.15

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: DM-301

Pt100 Element 2x2.3 Class B

61-1230ROHS CompliantTechnical Datasheet£2.93£2.71£2.50

In stock
despatch same day

Buy

Manufacturer Part #: DM-310

Pt1000 Element 2x10 Class A

61-1232ROHS CompliantTechnical Datasheet£5.48£5.05£4.69

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: DM-507

Pt1000 Element 2x10 Class B

61-1234ROHS CompliantTechnical Datasheet£3.99£3.68£3.41

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
LabfacilitySensorIEC751SensorOrder
codetypeClassdims (mm)code
DM-508Pt100A2 x 561-1222
DM-503Pt100B2 x 561-1205
DM-334Pt100A2 x 1061-1224
DM-333Pt100B2 x 1061-1226
DM-303Pt100A2 x 2.361-1228
DM-301Pt100B2 x 2.361-1230
DM-310Pt1000A2 x 1061-1232
DM-507Pt1000B2 x 1061-1234
Pt100 sensorPt1000 sensor
Temperature range–50°C to +550°C–50°C to +550°C
Ice point resistance100Ω1000Ω
Fundamental interval (0°C to 100°C)38.5Ω nom.385Ω nom.
Self heating0.005°C/mW0.5°C/mW
Thermal response0.1s0.1s
Stability±0.05%±0.05%


Questions


Be the first to ask a question

Reviews


Be the first to submit a review