Image representative of range

Pt100 PRT Probe with terminal head




A range of Pt100 Platinum Resistance Thermometers (PRT), available in a variety of probe lengths and featuring an all-weather terminal head which facilitates installation and interconnection with instrumentation.

  • Platinum element Pt100 (class B) 4 wire
  • Probe lengths available 100, 200 and 400mm
  • Stainless steel (316) 6mm diameter sheath
  • Terminal block termination
  • M20 cable gland
  • Continuous temperature range –150°C to +450°C
  • Terminal head provides protection to IP67


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

25+

Manufacturer Part #: RCA-S4B-60-100-KNE

Ind Pt100 Probe 100mm

61-1216ROHS CompliantTechnical Datasheet£44.77£41.79£39.18

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RCA-S4B-60-400-KNE

Ind Pt100 Probe 400mm

61-1220ROHS CompliantTechnical Datasheet£51.70£48.26£45.24

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Probe lengthMftrs. part numberOrder code
100mmRCA-S60-100-KNE61-1216
400mmRCA-S60-400-KNE61-1220


Questions


Be the first to ask a question

Reviews


Be the first to submit a review