Pt100 PRT 6mm Probe with extension lead




Pt100 Platinum Resistance Thermometer (PRT) fitted with an extension lead and available with a 6mm diameter probe.

  • Accurate, general purpose temperature sensor
  • Pt100, Class B, 4-wire connection
  • Stainless steel probe
  • 6mm diameter probe
  • Fitted with a 2 metre PFA screened 4-core 7/0.2mm extension lead
  • Plain pot seal
  • Temperature range –50°C to +200°C


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

25+

Manufacturer Part #: RAA-S4B-60-150-NP-2.0-C2-T

Pt100 Probe 6x150

61-1208ROHS CompliantTechnical Datasheet£34.65£32.35£30.32

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Probe diameterMftrs. part numberOrder code
6mmRAA-S4B-60-150-NP-2.0-C2PFA-T61-1208


Questions


Be the first to ask a question

Reviews


Be the first to submit a review