PowerMESH W Series ultra fast IGBT 1200V




The new STGW30NC120HD from ST is an ultra-fast 1200V IGBT that has been designed for applications up to 130kHz. This device uses the latest high voltage technology based on the PowerMESH strip layout which, together with a new lifetime control system, gives higher levels of performance from a device of this type. Optimised for high switching performance and low losses this device is particularly suitable for welding, PFC, lighting, induction heating and high frequency applications.

  • Ultra-high speed
  • Low on-losses
  • Low on-voltage drop
  • High current capability
  • High input impedance (voltage driven)
  • Low gate charge
  • Ideal for soft switching applications
  • Housed in an industry standard TO-247 package


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

50+

Manufacturer Part #: STGW30NC120HD

Stgw30nc120hd Igbt N 1200v 30a To-247

47-0538ROHS CompliantTechnical Datasheet£3.65£3.24£2.61

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
VBR(CES)VCE(SAT)[1]VGE(th)ICICM(PULSED)PTOTEOFFRiseFall
typ.max.timetime
1200V2V5.75V30A135A220W6.9mJ15ns592ns
[1] @VGE=15V, IC=20A
PowerMESH W Series ultra fast IGBT 1200V (77901)


Questions


Be the first to ask a question

Reviews


Be the first to submit a review