Image representative of range

Power Relay Spst 5a - 12v Coil



Order Code: 60-4235
Manufacturer: Panasonic
Manufacturer Part No: JQ1AP-12V-F
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£2.47
25+£2.23
50+£1.94
100+£1.65
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Power Relay, SPST Contact, 12Vdc Coil Voltage, 250Vac / 30Vdc Contact Voltage, 10A Contact Current, 1250VA / 150W Load, 720R Coil Resistance, 0.2W Coil Power, 20ms Operate Time, 10ms Release Time, AgSnO2 Contact, 7.62, 10.16mm Pitch, 20mm Long, 10mm Wide, 15.6mm High, 7gm Weight, Power Relay, A High Capacity Miniature Relay with High Electrical Noise Immunity, High Sensitivity (200mW) and High Surge Voltage (8000V) Between Coil and Contacts. UL, CSA, SEMKO, TUV and VDE Approved. Matsushita JQ1AP Series.
  • UL, CSA, SEMKO, TUV and VDE approved
  • Matsushita JQ1AP series

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions20 x 10 x 15.6mm
Contact rating5A 277V AC/10A 125V AC
Max.switching capacity2500 VA
Contact arrangementSingle pole, single throw
Contact materialSilver alloy
Coil sensitivity200mW
Operate/release time6ms/4ms max.
Pick-up/drop-out voltage80%/5%
Operating life – Mechanical1 x 107 operations min.
– Electrical5 x 104 operations min.
Power relay SPST 5A (30801)

Questions


Be the first to ask a question

Reviews


Be the first to submit a review