| Component | Red | Green | Blue |
| DC Forward current max. (mA) | 50 | 30 | 30 |
| Pulse forward current max. (mA) | 100 | 50 | 50 |
| Forward voltage max. (V) | 2.4 | 3.6 | 3.6 |
| Dominant wavelength typ. (nm) | 625 | 525 | 470 |
| (IF=20mA) | | | |
| Luminous intensity typ. (mcd) | 3000 | 4200 | 2180 |
| (IF=20mA) | | | |
| | | |
| Reverse current max. (µA) | 10 | | |
| Reverse voltage max. (V) | 5 | | |
| Power dissipation max. (mW) | 150 | | |
| Half-power angle | 100° | | |
| Lead soldering temperature | 260°C/3s | | |
| Operating temperature range | –30°C to +85°C | | |
| Storage temperature range | –30°C to +100°C | | |
|