Image representative of range

Picaxe-08 Chip



Order Code: 13-1224
QtyPrice
1+£1.54
25+£1.18
100+£1.13
250+£1.08
ROHS Compliant
ROHS Compliant



discontinued


Receive stock notification by text or 



 
Key Features

Data Sheets

PICAXE Chip, PICAXE Family, 2.1V to 5.5V Supply Voltage, 128Bytes Flash Memory, 5 I/O Pins, 1 ADC Channels, 4MHz Clock Speed, 8-DIP Case, Entry Level PICAXE Chip, Economical Price for Educational Use, 40 Line Memory, Low Resolution ADC

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
PICAXEPinsVariantLines of Total No. of No. of ADC Order code
memoryI/O pinsinputsoutputs(L=low)
PICAXE-08840-11051-41-41L13-1224
PICAXE-08M8M80-22051-41-4313-0824
PICAXE-08M28M2800-180051-41-4313-5022
PICAXE-14M14M80-2201156213-0866
PICAXE-14M214M2800-18001156713-5024
PICAXE-18M218M2600-1800161-81-81013-5026
PICAXE-20M220M280-180016881113-5028
PICAXE-18X18X600-18001358313-0834
PICAXE-28X128X11000-2200220-129-17413-0862
PICAXE-40X140X11000-2200338-209-17713-0864

Variant feature highlights:
M2 variants
Infra red, servo and ring tone music features
Greater memory and RAM
Touch sensor support
parallel task processing
X/X1 variants
Greater memory and RAM
Scratchpad RAM area
I²C, SPI, EUSART interfaces
higher baud rate
enhanced maths capabilities,

Questions


Be the first to ask a question

Reviews


Be the first to submit a review

Alternatives