Image representative of range

A range of dual in line piano key switches.

  • Ideally suited to multiple programming functions i.e computers, communications equipment, remote control, security etc.
  • Gold plated SPST contacts housed in blue moulded bodies
  • On/Off status is clearly defined on the switch (actuator down = On)
  • Sealed bases to prevent flux contamination
  • Flame retardant to UL 94V-0


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

1000+

Manufacturer Part #: EPG102A

2 Way 4 Pin Piano DIL Switch

80-0138ROHS CompliantTechnical Datasheet£0.431£0.413£0.348£0.304

stock due in less than 1 month

Receive stock notification by text or 

Buy

Manufacturer Part #: EPG103A

3 Way 6 Pin Piano DIL Switch

80-0139ROHS CompliantTechnical Datasheet£0.24£0.233£0.223£0.201

In stock
despatch same day

Buy

Manufacturer Part #: EPG104A

4 Way 8 Pin Piano DIL Switch

80-0140ROHS CompliantTechnical Datasheet£0.461£0.38£0.337£0.304

In stock
despatch same day

Buy

Manufacturer Part #: EPG105A

5 Way 10 Pin Piano DIL Switch

80-0143ROHS CompliantTechnical Datasheet£0.30£0.276£0.265£0.254

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: EPG106A

Epg/6 Pole Piano Switch Dil

80-0144ROHS CompliantTechnical Datasheet£0.259

In stock
despatch same day

Buy
    

1+

25+

100+

1000+

    

Manufacturer Part #: EPG108A

8 Way 16 Pin Piano DIL Switch

80-0145ROHS CompliantTechnical Datasheet£0.53£0.471£0.424£0.386

In stock
despatch same day

Buy

Manufacturer Part #: EPG110A

10 Way 20 Pin Piano DIL Switch

80-0146ROHS CompliantTechnical Datasheet£0.687£0.652£0.63£0.598

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: EPG112A

12 Way 24 Pin Piano DIL Switch

80-0147ROHS CompliantTechnical Datasheet£0.346

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Pitch 2.54 x 7.62mm
Contact rating:switching25mA 24V DC
 non switching100mA 50V DC
Contact resistance 50mΩ initial
  100mΩ (after life test)
Operating force 800g max.
Life expectancy >3000 operations per pole
Contact material phosphor bronze with gold plating 5 micron over nickel
Operating temperature range –25°C to +70°C

Excel part Nos EPF102A80-0138
 EPG103A80-0139
 EPG104A80-0140
 EPG105A80-0143
 EPG106A80-0144
 EPG108A80-0145
 EPG110A80-0146
 EPG112A80-0147


Questions





Question by Roger D Edwards
10th May 2012

QWhat is the surface mount version of the 8xSPST DIL switch party no 80-0145 (EGE EPG108A) please?
AThanks for your enquiry Roger. I'm afraid we don't offer a surface mount version of the Piano switch, only slide switches at http://www.rapidonline.com/Electronic-Components/SMT-End-stackable-DIL-slide-switches-81521


Reviews


Be the first to submit a review