Image representative of range

Passive infrared motion sensors




A range of highly compact PIR sensors housed in a TO5 package fitted with a zoned fresnel lens. The sensor detects infra-red radiation in the low infrared spectrum (10µm wavelength) which is emitted by human movement. The sensors are able to detect a change in temperature from object to ambient from as little as 3°C. Changes in the level of detected emission are evaluated by a window comparator, and if the change exceeds the upper or lower threshold the output level of the sensor goes high and can be used to trigger external circuitry.

  • Applications include burglar alarms, access control, automatic lighting, automatic door opening, and many other applications where detection of personnel is required
  • Four types are available: a 10m long range type, a standard 5m detection range, a 5m spot type and a high sensitivity 2.5m detection range
  • Matsushita AMN series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: AMN14111

Pir Sensor 10m Long Range - Black

61-1512ROHS CompliantTechnical Datasheet£14.15£13.70£13.50

In stock
despatch same day

Buy

Manufacturer Part #: AMN14112

Pir Sensor 10m Long Range - White

61-1514ROHS CompliantTechnical Datasheet£15.98£15.00£14.18

In stock
despatch same day

Buy

Manufacturer Part #: AMN11111

Pir Sensor 5m Standard - Black

61-1500ROHS CompliantTechnical Datasheet£15.59£14.82£13.41

In stock
despatch same day

Buy

Manufacturer Part #: AMN11112

Pir Sensor 5m Standard - White

61-1502ROHS CompliantTechnical Datasheet£14.34£13.47£12.69

In stock
despatch same day

Buy

Manufacturer Part #: AMN13112

Pir Sensor 5m Spot - White

61-1510ROHS CompliantTechnical Datasheet£14.29£13.81£13.33

In stock
despatch same day

Buy

Manufacturer Part #: AMN12111

Pir Sensor 2.5m Hi Sense - Black

61-1504ROHS CompliantTechnical Datasheet£14.87£14.70£14.38

In stock
despatch same day

Buy

Manufacturer Part #: AMN12112

Pir Sensor 2.5m Hi Sense - White

61-1506ROHS CompliantTechnical Datasheet£14.87£14.39£13.22

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Operating voltage3 to 6VDC
Current consumption170µA
Output current100µA max.
Working temperature range–20°C to +60°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review