Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic ALF1P05 20A PCB Form A Power Relay 5V

Order Code:  

60-5036

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: ALF1P05  Copy to clipboard
 Report an error

Discontinued

A PCB mounting high power relay from Panasonic for use with home appliances. Especially suitable for compressor and inverter loads. Will withstand a 10, 000V voltage surge. Contacts are silver alloy and configured as 1 form A (normally open).


  • SPST contact
  • Coil voltage 5V DC
  • Contact voltage 250V AC
  • Contact current 25A
  • Load 6250VA
  • Coil resistance 27.8R
  • Coil power 0.9W
  • Operate time 20ms
  • Release time 15ms
  • Pitch 27.6mm
  • Dimensions 30.1 x 15.7 x 23.3mm
  • Conforms to UL/CSA, TUV and VDE pending
Contact Configuration SPST-NO
Coil Voltage (DC) 5V
Switching Voltage Max (AC) 250V
Switching Current Max 20A
Switching Power 6250VA
Mounting Type PCB
Operating Temperature -40 to +60°C
Coil Current 80mA
Coil Resistance 27.8Ω
Height 23.3mm
Length 30.1mm
Width 15.7mm

Reviews


Be the first to submit a review