This sensor module consists of a dual element PIR sensor, Fresnel lens and associated circuitry, mounted on a PCB. The module operates by detecting a change in detected infrared energy, from humans or other source.

  • Wide detection area
  • Nicera SGM5910-7-P type


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: SGM5910-7-P

Passive Infrared Module with Lens

61-1462ROHS CompliantTechnical Datasheet£7.97

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Sensitivity
Install height1m
Heat source differential3° to 5° difference from background
Heat source moving speed1m/s
Heat source movement direction90°
Characteristics
Operating voltage4.75V to 10V
Breakdown voltage12V DC
Supply current max.2mA
Stability time max.30s
Operating temperature–20°C to +50°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review