PICAXE Datalogger




An economical four-channel logger based on the PICAXE-18X microcontroller, which can be re-programmed to perform many different types of logging experiments (missions).

  • Logging can be performed at regular intervals between 10 seconds and several hours
  • An optional real-time clock chip (order code 13-1268) can be added (to the optional LCD/clock module, order code 13-1266) for accuracy and long periods (weekly, monthly, etc.) - see this section
  • Data is saved in an external memory chip
  • Available memory can be increased by upgrading the chip to a 24LC256-P, order code 73-3620 - see this section
  • A larger memory expansion board, order code 13-1384 can be added, please see below
  • Once the mission is complete, data can be uploaded for analysis on a computer
  • Data can also be displayed on the optional LCD/clock module, order code 13-1266, see this section
  • The logger is available either as a kit of parts or ready assembled
  • Easy-to-use software wizards
  • Low power consumption
  • Small footprint
  • Dedicated temperature sensor channel
  • Greatly expandable with additional modules


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

15+

Manufacturer Part #: CADC0003-3

Picaxe Or Genie Download Cable

13-0847ROHS Compliant£3.24£2.93

stock due in 1-2 months

Receive stock notification by text or 

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review