Image representative of range

PICAXE-18 Trainer Starter Pack




These Picaxe starter packs contain everything required to gain familiarity with the PICAXE-18 system, using the PICAXE-18 microcontroller.

An ideal starter pack for UK development, the kits include a PICAXE microcontroller, PICAXE project board, serial or USB download cable, battery box and a CD (containing all required software, manuals and tutorials). The project board can be used with any of the software applications that support the PICAXE hardware, including the Logicator for PIC Micros software and / or the free PICAXE Programming Editor.

The training board comes pre-assembled and is ready for use with all the PICAXE-18M2's analogue and digital inputs and outputs. Wires can be soldered directly onto the board, or used with screw terminal blocks.



  • Picaxe Kits are pre–assembled
  • Low cost and simple to use
  • Program using BASIC or by graphical flowcharts
  • Easy to use Program Editor software
  • Extensive manuals and online support forum


Requires either 3x AA alkaline batteries (not included), or a regulated 5V DC supply.
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: AXE002

PICAXE-18 Starter Pack

13-0830ROHS ExemptTechnical Datasheet£12.00

In stock
despatch same day

Buy
    

1+

10+

    

Manufacturer Part #: AXE002U

PICAXE USB Cable (for PICAXE Starter Pack)

13-5018ROHS CompliantTechnical Datasheet£22.91£21.32

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
PICAXE–18 microcontroller
Standard project board and instruction leaflet
CD–ROM containing software, tutorial and manuals
Serial or USB download cable
4.5V Battery box for 3x AA batteries
Battery clip


Questions


Be the first to ask a question

Reviews


Be the first to submit a review