Image representative of range

A range of 3mm diffused package LEDs mounted in a black ABS moulding which is end stackable to give a flush right angle mounting on printed circuit boards.

  • Available in single level options these LEDs are ideally suited to edge of board logic status indicators etc
  • Package dimensions 7.3 x 4.6 x 6.35mm
  • Meets UL 94V-0 flammability rating
  • Kingbright L-7104CB series (previously L-934CB)


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

1000+

5000+

Manufacturer Part #: L-7104CB/ID

Kingbright L-7104CB/ID 3mm High Efficiency Red LED PCB Mounting

56-2200ROHS CompliantTechnical Datasheet£0.144£0.097£0.081£0.07

In stock
despatch same day

Buy

Manufacturer Part #: L-7104CB/1GD

Kingbright L-7104CB/1GD 3mm Green LED PCB Mounting

56-2205ROHS CompliantTechnical Datasheet£0.133£0.092£0.071£0.066

In stock
despatch same day

Buy

Manufacturer Part #: L-7104CB/YD

Kingbright L-7104CB/YD 3mm Yellow LED PCB Mounting

56-2210ROHS CompliantTechnical Datasheet£0.164£0.118£0.088£0.082

In stock
despatch same day

Buy

Manufacturer Part #: L-7104CB/1MBD

Kingbright L-7104CB/1mbd 3mm Blue LED PCB Mounting

56-2215ROHS CompliantTechnical Datasheet£0.39£0.366£0.344£0.323

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ColourIFVFVFVRLum. int (mcd)View Wave-
max.typ.max.max.@IF(20mA)anglelength
HE red30mA2.0V2.5V5V5060°625
Green25mA2.2V2.5V5V3260°565
Yellow30mA2.1V2.5V5V3260°590
Blue30mA3.6V4.3V5V5030°466


Questions


Be the first to ask a question

Reviews





One Star (Filled)One Star (Filled)One Star (Filled)One Star (Filled)One Star (Filled) dert
Reviewed by:
16th March 2012

excellent prpoduct i highly recoomend it