| Colour | Wavelength | Lum. int. (mcd) | IF | VF | View | | |
| (nm) | @ IF (20mA) | max. (mA) | max. (V) | angle | | |
Diffused super red | 640 | 150 | 30mA | 2.5V | 40° | | |
Transparent red | 625 | 100 | 30mA | 2.5V | 30° | | |
Clear yellow | 590 | 70 | 30mA | 2.5V | 30° | | |
Diffused green | 568 | 10 | 25mA | 2.5V | 40° | | |
Clear super green | 565 | 150 | 25mA | 2.5V | 30° | | |
Clear blue | 470 | 400 | 30mA | 4.2V | 20° | | |
|
|
|
|
|