| Colour | Type | Viewing | Wavelength (nm) | Luminous flux typ. | Lum. int. typ. | Power | VF@IF=350mA | | | | Angle | (dominant) | F (lm) | Iv (cd) @ 350mA | Dissipation | | | | White | Wide | 120° | * | 22 | 12 | 1.2W | 3.4V | | | Red | Wide | 120° | 625 | 20 | 20 | 1.2W | 2.5V | | | Red | Narrow | 30° | 625 | 22 | 25 | 1.2W | 2.5V | | | Yellow | Wide | 120° | 588 | 21 | 8.5 | 1.2W | 2.5V | | | Yellow | Narrow | 30° | 588 | 22 | 19 | 1.2W | 2.5V | | | Green | Wide | 120° | 530 | 21.4 | 6 | 1.15W | 3.3V | | | Blue | Wide | 120° | 466 | 7.2 | 1.4 | 1.22W | 3.5V | | | * White chromaticity coordinates (refer to CIE 1931 chromaticity diagram) | | | | | | | | | | X= | 0.33 | | | | | | | | | Y= | 0.34 | | | | | | | | |
|
|
|
|