|
|
|
|
|
These array modules from CML-IT utilise high
quality, high brightness, SMD LEDs to give an compact, easily mounted module that has a long life span and low maintenance costs.
Measuring 30mm x 30mm, their ability to be mounted together to form larger arrays coupled with their optical performance make them ideal components in new designs for display and cabinet lighting, automotive interiors, accent lighting and backlighting.
- Available in various colours
- Easily mounted together to form larger arrays
- High brightness
- Polarity protection
- Constant current regulator
- Perfect heat distribution
- Does not generate IR or UV radiation
- Operating temperature –40°C to +55°C
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Mftrs. pt. no. | Colour | CIE coord./ | Lum.int. (per LED) | No. Of LEDs | Operating | View | Order | | | | Wavelength (nm) | typ. (mcd) | | voltage | angle | code | | | LM-A05W-1x1 | White | x=0.31, y=0.32 | 720 | 5 | 24V DC | 110° | 55-2140 | | | LM-A09R-1x1 | Red | 628 | 400 | 9 | 24V DC | 120° | 55-2130 | | | LM-A05G-1x1 | Green | 525 | 640 | 5 | 24V DC | 120° | 55-2134 | | | LM-A05B-1x1 | Blue | 470 | 210 | 5 | 24V DC | 110° | 55-2138 | | | LM-A09O-1x1 | Orange | 605 | 250 | 9 | 24V DC | 120° | 55-2132 | | | LM-A09Y-1x1 | Yellow | 591 | 300 | 9 | 24V DC | 120° | 55-2136 | | |
|

|
|
|