|
|
|
|
|
These LEDs from TruOpto are amongst the highest flux
LEDs available. Designed to be driven from 350mA to 700mA these devices are more energy efficient than incandescent and most halogen lamps.
Available in white, warm white and blue, the range of applications for these LEDs include lighting and signalling functions for reading lights, small and large portable lighting, indoor and outdoor architectural lighting, general lighting and beacons.
- High luminous flux
- Low voltage operation
- Long operational life
- Lambertian radiation pattern for wide (120°) viewing angle
- Wide operating temperature range from –30°C to +110°C
- Package 8mm, lens 5.4mm, overall height 5.1mm
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Colour | Colour temp. (°K)/ | Luminous flux | IF | VF | VF | VR | | | *Dom. wavelength | typ. (lm) | max. (mA) | min. (V) | max. (V) | max. (V) | | | (nm) | @350mA | | | | | | | White | 4500 – 10,000 | 85 | 700 | 2.8 | 3.7 | 5 | | | Warm white | 2800 – 3800 | 70 | 700 | 2.8 | 3.7 | 5 | | | Blue | 460 – 475* | 20 | 700 | 2.8 | 3.7 | 5 | | |
|
|
|
|