|
|
|
|
|
A range of LED lamps that have been designed as a direct drop-in replacement for MR16 halogen lamps.
They are available in a range of beam angles and colours in order to suit a variety of uses.
Their 5W of power ensure a high level of brightness that is the equivalent to a 20W halogen MR16 lamp. Also, unlike the halogen equivalent that generates high levels of heat, these LED-type MR16 lamps generate little heat whilst operating and are therefore safer.
Further benefits to the lighting professional are the low voltage requirements and long operational life making these lights particularly suitable, cost effective replacements in maintenance-intensive and low-voltage applications.
These high quality lights are ideally suited for use in a wide range of applications including vehicle lighting, architectural, landscape, security, outdoor, entertainment and interior commercial lighting.
- Equivalent in performance to a 20W halogen MR16 lamp
- Cost effective replacements for traditional lighting technologies
- 30% saving in power consumption over halogen lamps
- Low maintenance
- High power factor – 95%
- Excellent thermal performance
- Aluminium die casting heatsink
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Beam | Colour | Luminous flux | Colour temperature (CCT)/ | Order code | | | angle | | @ 1m (lm) | Dominant wavelength (nm) | | | | 10° | True green | 1100 | 520 to 530 | 55-2430 | | | 38° | Red | 600 | 620 to 630 | 55-1946 | | | 38° | True green | 600 | 520 to 530 | 55-1950 | | | 60° | Red | 50 | 620 to 630 | 55-2438 | | | 60° | Amber | 50 | 585 to 595 | 55-2440 | | | 60° | True green | 50 | 520 to 530 | 55-2442 | | | 60° | Blue | 25 | 460 to 470 | 55-2444 | | | | | | | | | Operating voltage | 15V AC/DC | | | | | | Input voltage rms | 9 to 13V | | | | | | Junction temp. Tj | +125°C | | | | | | LED case temp. TC | +75°C | | | | | | Operating temp. TOPR | –30°C to +40°C | | | | | | Heatsink temp. Th | +75°C | | | | | |
|
|
|
|