Text Size  T   T   T www.rapidonline.com
Rapid Logo

/electronic components

You are not logged in - Login  | 25th July 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Affiliate Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Electronic Components > Optoelectronics > Power LEDs > 3W Star LED
3W Star LED
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by TruOpto >
This range of high brightness star LEDs offers up to 75 lumens at 700mA. The device consists of an LED mounted on a hexagonal aluminium base that functions as a heatsink and is electrically isolated so that the device may be mounted directly onto a metal chassis, etc. The distinctive design of this device enables the mounting of a number of LEDs in a tight configuration, giving an opportunity to create a high light level output in a small area.

  • High flux output means more energy efficiency than incandescent and most halogen lamps
  • Solid state technology offers robust and durable technology with a life expectancy of more than 100,000 hours
  • Long life spans offer savings in reduced maintenance costs
  • Lambertian radiation pattern for ready-focussed beam with a wide viewing angle of 120° to 140°
  • Wide range of vivid colours – white and warm white versions available
  • Applications include reading lights, portable lighting, interior lighting, security and garden lighting, architectural lighting, LCD backlights
  • Wide operating temperature range
  • High ESD protection (>8kV)
  • Instant light – less than 100ns
  • No UV light generated
  • Package diameter 19mm, lens diameter 6mm, overall height 6mm
  • Low voltage DC operation, fully dimmable –- for suitable drivers see LED drivers in Integrated Circuits section
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+25+100+250+ Qty
LED STAR 3W WHITE 90LM (RC)
  55-1988  RoHS  
2.952.752.652.55 Alert
55-1988 will be available in over 2 Months
LED STAR 3W WARM WHITE 70LM (RC)
  55-1876  RoHS  
2.952.752.652.55 Buy
LED STAR 3W RED 70LM (RC)
  55-1878  RoHS  
2.902.702.602.50 Buy
LED STAR 3W AMBER 60LM (RC)
  55-1880  RoHS  
2.902.702.602.50 Buy
LED STAR 3W GREEN 100LM (RC)
  55-1882  RoHS  
2.952.752.652.55 Buy
LED STAR 3W BLUE (RC)
  55-1884  RoHS  
2.902.702.602.50 Buy
Add To Favourites 
View Basket View Basket
Technical Specification  
Products that may also be of interest  

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2008 Rapid Electronics Limited