|
|
|
|
|
This range of LEDs feature an ultra high
power output to give brilliant levels of brightness. Housed in a compact package with or without a star type substrate these devices are ideal components for a MR16 type light engine.
Typical applications for these versatile devices include portable lighting, reading lights, light engines, security lighting, indoor and outdoor commercial lighting, backlighting and light guides, architectural and accent lighting.
Available in a range of popular colours including white and warm white.
- Excellent thermal performance
- No UV generation
- For suitable thermal management products to apply to these devices see the Semiconductor hardware section
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Colour | Wavelength | Luminous | IF | IPULSE | VF | VR | View | | | (nm) | flux (lm) | max. (mA) | (mA) | typ. (V) | (V) | angle | | | White | 2700 to 3300 * | 700 | 1120 | 2240 | 17.8 | 5 | 120° | | | Warm white | 5200 to 7200 * | 350 | 1120 | 2240 | 17.8 | 5 | 120° | | | Red | 620 to 630 | 350 | 1190 | 3800 | 10.5 | 5 | 120° | | | Amber | 585 to 595 | 400 | 1190 | 3800 | 10.5 | 5 | 120° | | | Green | 520 to 530 | 800 | 1120 | 2240 | 17.8 | 5 | 120° | | | Blue | 465 to 475 | 170 | 1120 | 2240 | 17.8 | 5 | 120° | | | * Colour temperature (°K) | | | | | | | | | | Junction temperature | 125°C | | | | | | | | | Operating temperature range | –30°C to +110°C | | | | | | | | | Storage temperature range | –40°C to +120°C | | | | | | | | | Substrate temperature | <100°C | | | | | | | | | Soldering time (@400°C max.) | 10s | | | | | | | | | Thermal resistance | 2°C/W | | | | | | | | |
|
|
|
|