| IF | IPULSE | VF | VR | Luminous | Wave | Colour | Half | | | (mA) | (mA) | typ. (V) | (V) | flux (lm) | length (nm) | temp. (°K) | angle | | | White | 645 | 1290 | 17.5 | 5 | 400 | – | 2700 to 3300 | 120° | | | Warm white | 645 | 1290 | 17.5 | 5 | 250 | – | 5200 to 7200 | 120° | | | Red | 960 | 1920 | 10.5 | 5 | 250 | 625 | – | 120° | | | Green | 645 | 1290 | 17.5 | 5 | 250 | 525 | – | 120° | | | Blue | 645 | 1290 | 17.5 | 5 | 120 | 470 | – | 120° | | | | | | | | | | | | | Junction temperature | 125°C | | | | | | | | | | Operating temperature range | –30°C to +110°C | | | | | | | | | | Storage temperature range | –40°C to +120°C | | | | | | | | | | Substrate temperature | <100°C | | | | | | | | | | Soldering time (@400°C max.) | 10s | | | | | | | | | | Thermal resistance | 2°C/W | | | | | | | | | |
|

|
|
|