| Reverse voltage | 3V | | |
Forward current | 1mA | | |
Power dissipation | 1mW | | |
Spectral sensitivity max | 0.019A/W–1 | | |
Max. sensitivity wavelength | 300nm | | |
Spectral sensitivity range | 215 to 325nm | | |
Dark current @ VR 10mV | 30pA | | |
Shunt resistance | 300MΩ | | |
Open circuit voltage | >250mV | | |
Short circuit current min. | 160nA | | |
Operating temperature | –25°C to +70°C | | |
Breakdown voltage (dark) | >3V | | |
|
|
|
|
|