| Reverse voltage | 5V | | |
Spectral sensitivity max | 0.14A/W–1 | | |
Max. sensitivity wavelength | 350nm | | |
Spectral sensitivity range | 220 to 370nm | | |
Dark current @ VR 0.1V | 100fA | | |
Capacitance | 24pF | | |
Short circuit current (bright sun) | 200nA | | |
Operating temperature | –25°C to +80°C | | |
|
|
|
|
|