| Wavelength of max. sensitivity | 850nm | | | Spectral range | 350 to 1100nm | | | Spectral sensitivity | 0.55A/W | | | Rise/fall time | 12ns | | | Half angle | ±40° | | | Dark current | 1nA | | | Noise equivalent power (VR=20V) | 3.3 x 10–14W/√Hz | | | Forward voltage | 1.3V | | | Reverse voltage | 50V | | | Power dissipation | 250mW | | | Radiant sensitive area | 1mm² | | | Temperature range | –40°C to +125°C | | |
|
|
|
|