| Input | | | | Reverse current max. | 10µA | | | Forward voltage max. | 6V | | | Capacitance max. | 100pF | | | Output | | | | Operating voltage range | 3 to 15V | | | Supply current max. | 5mA | | | | | | Total power dissipation | 170mW | | | Lead soldering temperature | 260°/10s | | | Operating temperature | –40°C to +85°C | | | Storage temperature | –40°C to +125°C | | |
|
|
|
|