| Luminous | IF | VF | VF | VR | Wavelength | Mftrs. | | | Intensity (mcd) | max. | typ. | max. | max. | | Type | | | Red | 45 | 30mA | 2.0V | 2.5V | 5V | 625 | KB-2655EW | | | Super red | 80 | 30mA | 1.85V | 2.5V | 5V | 660 | KB-C100SRW | | | Green | 50 | 25mA | 2.2V | 2.5V | 5V | 565 | KB-2855GD | | | Super green | 80 | 25mA | 2.2V | 2.5V | 5V | 568 | KB-2855SGD | | | Yellow | 35 | 30mA | 2.1V | 2.5V | 5V | 590 | KB-2755YW | | |
|
|
|
|