|
|
|
|
|
These TruOpto LED modules represent cutting edge innovations in lighting design. They are high intensity, long life modules that are available in two sizes and six colours.
Their energy saving, low power design and long life make them perfect for signage, accent lighting, large area back lighting, display and under counter lighting, stunning architectural feature lighting and as an alternative to neon signs.
Each module has a JST PA series top entry connector at each end, male at one end and female at the other end, making installation easy and enabling several modules to be connected in series. A female connector, with 350mm of flying lead, is supplied with each connector and is also available separately (please see price panel).
- Low power consumption
- High intensity
- Easy installation
- Long life
- Energy saving
- Excellent beam control
- Uses line voltage
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Colour | No. of | Viewing | Wavelength | Lum. int. | VIN | VIN | IIN | PD | LED module | Order | | |
| LEDs | angle | (nm) | per LED (mcd) | typ. (V) | range (V) | max. (mA) | max. (W) | power (W) | code | | |
White | 27 | 60° | 0.30/0.33 * | 4000 | 12V | 10 - 14 | 270 | 3.3 | 2.2 | 56-3026 | | |
Red | 27 | 60° | 625 | 3000 | 12V | 10 - 14 | 270 | 3.3 | 2.2 | 56-3028 | | |
Orange | 27 | 60° | 605 | 3000 | 12V | 10 - 14 | 270 | 3.3 | 2.2 | 56-3030 | | |
Yellow | 27 | 60° | 590 | 3000 | 12V | 10 - 14 | 270 | 3.3 | 2.2 | 56-3032 | | |
Green | 27 | 60° | 527 | 4500 | 12V | 10 - 14 | 270 | 3.3 | 2.2 | 56-3034 | | |
Blue | 27 | 60° | 472 | 2500 | 12V | 10 - 14 | 270 | 3.3 | 2.2 | 56-3036 | | |
White | 37 | 15° | 0.30/0.33 * | 15000 | 12V | 10 - 14 | 390 | 4.7 | 3.2 | 56-3038 | | |
Red | 37 | 15° | 625 | 10000 | 12V | 10 - 14 | 390 | 4.7 | 3.2 | 56-3040 | | |
Orange | 37 | 15° | 605 | 10000 | 12V | 10 - 14 | 390 | 4.7 | 3.2 | 56-3042 | | |
Yellow | 37 | 15° | 590 | 10000 | 12V | 10 - 14 | 390 | 4.7 | 3.2 | 56-3044 | | |
Green | 37 | 15° | 527 | 15000 | 12V | 10 - 14 | 390 | 4.7 | 3.2 | 56-3046 | | |
Blue | 37 | 15° | 472 | 7000 | 12V | 10 - 14 | 390 | 4.7 | 3.2 | 56-3048 | | |
* Chromaticity coordinates | | | | | | | | | | | | |
|
|
|
|
|