|
|
|
|
|
Flexible light modules consisting of 26 LEDs and associated circuitry, mounted on a flexible PCB with self-adhesive backing. Each module may be broken down into sub-modules containing between 2 and 26 LEDs in groups of 2. Up to ten full modules (giving up to 260 LEDs) may be connected to just one power source making this an ideal component for a wide range of lighting solutions including: decorative, architectural and accent lighting on diffuse, transparent or reflective surfaces, channel lighting for signs and advertisements, marker lighting for stairs, route boundaries or emergency exits.
- Minimum bend radius 20mm
- Ready to use – just connect to a suitable power source
- Uses high brightness PLCC-2 SMD LEDs
- 12V Operating voltage
- Each LED has 120° viewing angle for even light distribution
- Can be mounted using screws or snap-in spacers
- Kingbright LSL-143 series
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| VDC | nom. (V) | 12 | | |
| range (V) | 11 – 13 | | |
IB | typ. (mA) | 250 | | |
| max. (A) | 2.5 | | |
Power | nom. (W) | 3.6 | | |
| max. (W) | 3 | | |
Luminous intensity | (mcd per LED) | 150 | | |
Chromaticity coordinates (white) | X | 0.31 | | |
| Y | 0.31 | | |
Wavelength (nm) | Blue | 470 | | |
| Yellow | 589 | | |
| Red | 630 | | |
| Green | 525 | | |
Operating temperature | | –25°C to +55°C | | |
Storage temperature | | –25°C to +85°C | | |
Dimensions | (mm) | 364 x 10 x 2.21 | | |
Weight | (g) | 4.1 | | |
|
|
|
|
|