|
|
|
|
|
A range of separable LED strips on a flexible printed circuit board. The whole strip contains 24 LEDs and associated circuitry, and the strips are available in a spectrum of colours. Each strip can be separated in to 8 x 3 LEDs pieces and are adhesive backed.
The versatility and operating performance of these LEDs make them ideally suited to a wide range of applications including: channel letter signs, indirect accent decor light, large area back lighting, under counter lighting, building contour delineation, substitution for neon lighting and signage.
- Simple to use, just connect to suitable voltage
- Self-adhesive backing can be fixed almost anywhere
- High intensity output with low power consumption
- Energy saving
- Excellent beam control
- Long life
- Each LED has 120° viewing angle for even light distribution
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Colour | Wavelength | Lum. int. (per LED) | Order | | | (nm) | (mcd) | code | | | Red | 625 | 500 | 56-0454 | | | Orange | 605 | 500 | 56-0456 | | | Yellow | 590 | 500 | 56-0458 | | | Green | 525 | 750 | 56-0460 | | | Blue | 470 | 450 | 56-0462 | | | White | 0.30/0.33 * | 750 | 56-0452 | | | Warm white | 0.44/0.41 * | 600 | 56-0450 | | | * Chromaticity coordinates | | | | | | | | | | | Input voltage range | 12V to 14V DC | | | | | Input current range | 166mA to 250mA | | | | | Power dissipation max. | 3W | | | | | View angle | 120° | | | | | Operating temperature | –30°C to +50°C | | | | | Estimated life | 30,000 hours | | | | | Dimensions (mm) | 480 x 8 | | | | |
|
|
|
|