| VDC | nom. (V) | 10.5 | | | | | | | range (V) | 10 – 11 | | | | | | | IB | max. (A) | 1.6 | | | | | | | Operating temperature | | –30°C to +55°C | | | | | | | Storage temperature | | –40°C to +85°C | | | | | | | Dimensions (mm) | | 448 x 10 x 3.5 | | | | | | | Weight (g) | | 12.5 | | | | | | | | | | | | | | | Colour | IB | Power | Power | Luminous intensity | Wavelength | Order | | | typ. (mA) | nom. (W) | max. (W) | (mcd per LED) | nom. (nm) | code | | | Red | 365 | 3.9 | 4.3 | 850 | 630 | 56-0146 | | | Green | 349 | 3.7 | 4.3 | 500 | 525 | 56-0148 | | | Blue | 340 | 3.7 | 4.3 | 200 | 470 | 56-0152 | | | White | 340 | 3.6 | 4.1 | 150 | x = 0.33 y = 0.34 * | 56-0102 | | | White | 346 | 3.7 | 4.2 | 280 | x = 0.31 y = 0.31 * | 56-0144 | | | | | | | | | | | | | | | * Chromaticity coordinates | | | |
|
|
|
|