| Cable attenuation max. | 0.2dB/m | | | |
Cable diameter | 2mm | | | |
Cable operating temperature | –55°C to +70°C | | | |
Lens diameter | 7mm | | | |
Lens cut out diameter | 6mm | | | |
| | | | |
Mftrs. pt. no. | | Order code | | |
Optical cable | Length | | | |
KTABC01 x 25m | 25m | 55-1074 | | |
KTABC01 x 1m | 1m | 55-1076 | | |
KTABC01 x 2m | 2m | 55-1078 | | |
Lens | Colour | | | |
KTABL74 | Clear | 55-1086 | | |
KTABL71 | Red | 55-1080 | | |
KTABL72 | Green | 55-1082 | | |
KTABL73 | Yellow | 55-1084 | | |
KTABL75 | Blue | 55-1088 | | |
PCB Holder | LED Type | | | |
KTABWR | SMT to 6mm | 55-1090 | | |
KTABWA | 3mm | 55-1092 | | |
KTABWP | 90° 3mm | 55-1094 | | |
|
|
|
|
|