| Input | | | |
Input voltage range | 93 to 265V AC | | |
Frequency | 50 to 60Hz | | |
Power consumption | 3.2 to 14W | | |
Efficiency typ. | 90% | | |
Power factor | 0.9 | | |
Insulation | Class 2 | | |
Output | | | |
Power output range | 2.8 to 12.6W | | |
Output current | 350mA | | |
Output voltage | 8 to 36V DC | | |
Open circuit voltage | 40V DC | | |
Ripple voltage | 50mV peak to peak | | |
Input-output isolation | 3kV 50Kz | | |
| | | |
Thermal shutdown threshold | Approx 60°C ambient | | |
Operating temperature | –10°C to +60°C | | |
Storage temperature | –20°C to +80°C | | |
Case temperature | +85°C | | |
Relative humidity | 80% | | |
Dimensions (mm) | 108 x 50 x 23 | | |
|
|
|
|
|