|
|
|
|
|
The Colourdriver RF is a three channel full colour RGB LED driver system, combining an intelligent power driver with a handy, simple to use RF remote control.
The driver is available as a master unit or as a slave unit and each unit can drive up to 18 LEDs. Additionally, each master unit can also drive up to 100 slave units, thus making it possible to create large, dynamic full colour change lighting systems that are easily installed and are controlled with a single remote control unit.
With the use of solid state lighting becoming increasingly popular in retail and architectural lighting applications, the Colourdriver RF system will prove to be a key element in any advanced lighting design both in new designs and as a retrofit alternative to existing expensive and complicated control systems.
With the remote control unit controlling several modes of operation, including fixed and cycling colour, and memory transition modes, there are many possible applications for this system including: track lighting, downlighting, floodlighting, linear wallwash, landscapes, pool lighting, bars/restaurants, display cabinets, consumer and residential.
- Simple plug and play connectivity using cables and connectors available separately (please see below)
- No need for separate data wiring
- No complex control set up
- Up to 300m remote range
- Enrolling facility for multiple remotes
- Compatible with Dialight Lumidrives HL16 RGB engine (see this section)
- Lifesaver thermal feedback circuit for reliability and protection
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Input | | | |
Voltage range | 93V to 265V AC | | |
Frequency | 50/60Hz | | |
Power consumption | 27W | | |
Efficiency at max. load | 80% typ. | | |
Insulation | Double insulated to EN6950 | | |
Output | | | |
Power output range | 7.2W per channel | | |
Output current | 350mA per channel | | |
Output voltage | 24V per channel | | |
Open circuit voltage | 32V | | |
Environmental | | | |
Operating ambient temperature max. | +50°C | | |
Case temperature | +85°C | | |
Lifetime (failures after 50,000 hours) | 5% | | |
Mechanical | | | |
Control input/output | RJ45 | | |
Dimensions | 160 x 50 x 30mm approx. | | |
| | | |
Remote control | | | |
Battery/voltage | AAA 1.5V alkaline (included) | | |
Battery life | >30,000 key presses | | |
RF frequency range | 433.92MHz | | |
Modulation | FM | | |
Dimensions | 96 x 47 x 24mm | | |
|
|
|
|
|