|
|
|
|
|
The Colourdriver 36 is a three-channel driver that is capable of driving up to 12 LEDs per channel - individually or in arrays - so is ideal for controlling RGB arrays.
The unit features a wide 0 to 100% dimming range, achieved via an on-board DMX512 interface in combination with PWM power control.
Typical applications for this driver include: RGB colour mixing, general and architectural lighting, signalling, signage, and fibre optic systems.
Also available is a Molex to 8-wire linking cable which enables the driver to be connected to suitable LED assemblies.
- Driver can be mounted remotely from LEDs by up to 30m
- Simple plug and play operation
- Three, fully addressable channel outputs
- Constant current outputs
- LED Temperature compensation feedback
- Switch mode design for energy efficiency
- Short circuit and open circuit protection
- Operational life >50,000 hours
- High quality rugged construction
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Input | | | |
Voltage range | 95V to 265V AC | | |
Frequency | 50/60Hz | | |
Power consumption | 6 to 54W | | |
Power factor | 0.95 | | |
Efficiency | 80% typ. | | |
Output | | | |
Power output range | 4.8 to 14.4W per channel | | |
Output current | 350mA | | |
Output voltage | 48V DC | | |
Environmental | | | |
Operating ambient temperature | –10°C to +40°C | | |
Storage ambient temperature | –20°C to +70°C | | |
Case temperature | +65°C | | |
Lifetime (failures after 50,000 hours) | 5% | | |
Mechanical | | | |
Dimensions | 310 x 55 x 45mm | | |
Mounting | 2x slots M3 screws | | |
Weight | 150g approx. | | |
|
|
|
|
|