| Per segment | IF | VF | VF | VR | Lum. int. (mcd) | Wavelength | | | | max. | typ. | max. | max. | @ IF (10mA) | | | | BA56-12EWA | 30mA | 2.0V | 2.5V | 5V | 6.4 | 625nm | common anode red | | BC56-12EWA | 30mA | 2.0V | 2.5V | 5V | 6.4 | 625nm | common cathode red | | BA56-12EGA | 25mA | 2.2V | 2.5V | 5V | 10.5 | 568nm | common anode green | | BC56-12EGA | 25mA | 2.2V | 2.5V | 5V | 10.5 | 568nm | common cathode green | | |
|

|
|
|