| Per segment | IF | VF | VF | VR | Lum. int. (mcd) | Wave- | Mftrs. | | | max. | typ. | max. | max. | IF (10mA) | length | pt. no. | | | Red | 60mA | 8.0V | 10V | 20V | 14 | 625 | SA940-19EWA | | | Super red | 60mA | 7.4V | 10V | 20V | 31 | 660 | SA40-19SRWA | | | Green | 50mA | 8.8V | 10V | 20V | 9 | 565 | SA40-19GWA | | | Green | 50mA | 8.8V | 10V | 20V | 9 | 565 | SA40-18GWA | | |
|
|
|
|