| Forward voltage | (IF = 200mA) | 9.6V typ. | | | | 11.2V max. | | | Reverse current | (VR = 18V) | 100µA | | | Luminous intensity | (IF = 200mA) | 16000mcd (min.) - 23000mcd (max.) | | | Wavelength | | 660nm | | | Spectrum radiation bandwidth | 20nm | | | | Frequency response | | 8MHz | | | Full viewing angle | | 40° | | | Forward current max. | | 250mA | | | Power dissipation | | 2.5W | | | Reverse voltage (max.) | | 5V | | | Operating temperature | – | 5°C to +65°C | | |
|

|
|
|