|
|
|
|
|
A range of intelligent alphanumeric dot matrix display modules employing Supertwist Nematic (STN) technology which provides a superior viewing angle and higher contrast over conventional designs.
Each module uses a 5 x 8 dot matrix format, has a cursor and is capable of displaying 224 different characters and symbols. An on-board RAM facility also enables the user to produce any character pattern required.
The 16 x 2, 16 x 4, 20 x 2 and 20 x 4 modules are available with low power LED backlight to provide excellent contrast characteristics. Intensity of backlighting is also continuously variable over a wide range.
- Very low power consumption (typically 1mA)
- Single power supply +5V
- TTL and CMOS compatible
- Easily interfaced to 4 or 8-bit microprocessors
- CMOS controller and drivers
- Powerful control commands: Display – clear, on/off, shift set function; Cursor – home, address set
- Operational temperature range 0°C to +50°C
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Unit of Sale |
|
|
|
|
|
|
|
|
|
|
|
|
|
| Format | Module Dimensions | Viewing Area | Character Size | | |
16 x 1 | 80 x 36 x 9.2 | 64.5 x 13.8 | 3.07 x 6.56 | | |
16 x 2 | 84 x 44 x 9.7 | 61.0 x 15.8 | 2.96 x 5.56 | | |
16 x 4 | 87 x 60 x 9.7 | 62 x 25.6 | 2.95 x 4.75 | | |
20 x 2 | 116 x 37 x 9.7 | 85.0 x 18.6 | 3.20 x 5.55 | | |
20 x 4 | 98 x 60 x 10.4 | 76.0 x 25.2 | 2.95 x 4.75 | | |
| | | | | |
Colour scheme | | | | | |
Order | Background | Character | LED Backlight | | |
code | Background | colour | colour | | |
57-0906 | Gray | Navy blue | None | | |
57-0911 | Gray | Navy blue | None | | |
57-0913 | Gray | Navy blue | Yellow green | | |
57-1080 | Yellow green | Navy blue | Yellow green | | |
57-0921 | Gray | Navy blue | None | | |
57-1086 | Navy blue | Gray | White | | |
57-0946 | Gray | Navy blue | None | | |
57-0948 | Gray | Navy blue | Yellow green | | |
|
|
|
|
|