| Mftrs. | LED | Luminous | Order | | pt. no. | colour | intensity | code | | 18606230 | Red | 120mcd | 42-1332 | | 18606232 | Yellow | 110mcd | 42-1336 | | 18606231 | Green | 450mcd | 42-1334 | | | | | | | Voltage | 230V AC | | | | Current | 3mA | | | | Voltage tolerance | ±10% | | | | Operating temperature | –20°C to +60°C | | | | Dimensions | 25 x 10mm | | | | |
|
|
|
|