| Operating current | 12V | 20mA | | | | 24V | 20mA | | | | Reverse voltage (max.) | 5V DC | | | | | Viewing angle | 80° | | | | | Operating temperature range | –20° to +60°C | | | | | Dimensions (mm): | bezel diameter 9.5, thread M8 x 0.75 | | | | | mounting hole 8, tinned tab is cathode | | | | | L behind panel: 38mm | | | | | Luminous intensity at operating current | | | | | HE Red | Red | Green | | | 12V | 80mcd | - | 32mcd | | | 24V | 80mcd | 40mcd | 32mcd | | |
|
|
|
|