| 42-0972 | | 42-0974 | | | Voltage | 2.2V DC | | 2.0V DC | | | Current max. | 30mA | | 30mA | | | Luminous intensity @20mA | 32mcd | | 80mcd | | | Operating temperature | –20°C to +60°C | | –20°C to +60°C | | | Storage temperature | –25°C to +80°C | | –25°C to +80°C | | | Bezel diameter | 9.5mm | 9.5mm | | | | Thread | M8 x 0.75 | M8 x 0.75 | | | | Mounting hole | 8mm | 8mm | | | | Length behind panel | 25.5mm | 25.5mm | | | |
|
|
|
|