|
|
|
|
|
This electroluminescent (EL) wire from Surelight is an innovative solution for many applications where a versatile, long-life light source is required.
Utilising the latest developments in EL technology, this wire can be used in many different applications such as for safety lighting, architecture and decor, signage and retail display. Already in use in the entertainment industry in TV/film, theatre, opera, venues and nightclubs and by performance artists throughout the world.
- Available in several vibrant colours
- Available in 1.5m or 3m lengths
- Fitted with connectors to mate with inverters
- Uniform light distribution across full length of wire
- Wire ø2.5mm
- Cool to the touch
- UV resistant for longer life
- Splashproof
Requires an AC power supply – for suitable inverter see 55-2520 or 55-2522.
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Colour | Brightness | Chromaticity coord | | | (Cd/m²) | X/Y | | | White | 96.1 (@ 80V) | 0.344/0.448 | | | Red | 54.3 (@ 120V) | 0.702/0.297 | | | Pink | 55.5 (@ 80V) | 0.571/0.310 | | | Gold | 253.5 (@ 120V) | 0.496/0.501 | | | Blue | 133 (@ 120V) | 0.102/0.435 | | | Aqua | 270 (@ 120V) | 0.173/0.525 | | | Lime | 368 (@ 120V) | 0.270/0.674 | | | | | | | Twist angle (°/m) | 30 | | | | Bending ø (mm) | 12 | | | | Average AC current | 120mA | | | | Average input voltage | 90V AC rms | | | | Insulation breakdown | 4kV | | | | Lifetime @ 100V AC 400Hz | 5700 hours | | | | Operating temperature | –20°C to +55°C | | | |
|
|
|
|