| Colour | IF | VF | VF | VR | Lum. int. (mcd) | View | Wavelength | | | max. | typ. | max. | max. | @ IF (2mA) | angle | | | | Red | 30mA | 1.7V | 2.0V | 5V | 5 | 60° | 625 | | | Super red | 30mA | 1.65V | 1.95V | 5V | 20 | 60° | 660 | | | Yellow | 30mA | 1.8V | 2.1V | 5V | 3.2 | 60° | 590 | | | Green | 25mA | 1.9V | 2.2V | 5V | 3.2 | 60° | 565 | | | Super green | 25mA | 2.2V | 2.5V | 5V | 15 | 30° | 568 | | |
|
|
|
|