|
|
|
|
|
LEDs that are available in high luminous intensities of up to 30,000mcd at 20mA and provide white LED technology at the cost of lower technology indicators.
Suitable for a wide range of illumination and indication applications where high luminous intensity is required, such as: small area illumination, back lighting and general purpose indication.
- Housed in an industry standard 5mm water clear package
- Viewing angle 15°
- Superior weather resistance
- UV resistant epoxy
- Suitable alternative for filament lamps
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Unit of Sale |
|
|
|
|
|
|
|
|
|
|
|
|
|
| Chromaticity | Lum. int. | Lum. int. | IF | VF | VF | | | |
coordinates | (mcd) typ. | (mcd) max. | max. (mA) | typ. (V) | max. (V) | Order | | |
@ IF (20mA) | @ IF (20mA) | @ IF (20mA) | | | | code | | |
x = 0.31, y =0.32 | 6000 | 8000 | 30 | 3.4 | 4 | 55-1820 | | |
x = 0.24, y =0.25 | 8000 | 25000 | 30 | 3.4 | 4 | 55-2038 | | |
x = 0.27, y =0.28 | 10000 | 12000 | 30 | 3.4 | 4 | 55-1886 | | |
x = 0.31, y =0.30 | 30000 | 36000 | 30 | 3.3 | 3.8 | 55-2216 | | |
|
|
|
|
|