| Mftrs. pt.no | Material | VF max. | VR max. | Chromaticity | Lum.int. (mcd) @ 20mA | View angle | | | NSPW510BS | GaN | 4.0V | 5.0V | X=0.31, Y=0.32 | 1100 | 50° | | | NSPW510CS | Epoxy resin | 4.0V | 5.0V | X=0.31, Y=0.32 | 4900 | 50° | | | over phosporus | | | | | | | | NSPW500CS | Epoxy resin | 4.0V | 5.0V | X=0.31, Y=0.32 | 18000 | 15° | | | over phosporus | | | | | | | |
|
|
|
|