Distance measuring sensor units that are available with analogue or digital outputs. The devices consist of a combination of position sensitive detector, infrared emitting diode and signal processing circuitry.

Device performance is further enhanced by using triangulation for sensing, so that variations in object reflectivity, ambient temperature and operating duration do not affect performance.

Suitable applications for these devices include: touch-less switches, energy saving sensors and amusement machines.

  • Can be used as a proximity sensor
  • Choice of analogue or digital outputs
  • Small footprint
  • Sharp GP2Y0 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

Manufacturer Part #: GP2Y0A02YK0F

Distance Sensor Analog O/p 20-150cm

58-0986ROHS CompliantTechnical Datasheet£9.89£9.08

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Supply voltage4.5V to 5.5V
Supply current max.50mA
Measuring distance range200mm to 1500mm (analogue)
200mm to 800mm (digital)
Operating temperature–10°C to +60°C


Questions





Question by Jon | Product code: 58-0986
30th January 2012

QCan you give a part number for the connector that attaches to this. Thanks
AThanks for your enquiry Jon. I'm afraid we do not stock that specific connector.


Reviews


Be the first to submit a review